The Panasonic AGL402202 is a 30V 6A DPST switch with a through hole mount. It has an electrical life of 100,000 cycles and a mechanical life of 100,000 cycles. The switch operates within a temperature range of -25°C to 60°C and is lead-free. It is available in bulk packaging with 100 units per package.
Panasonic AGL402202 technical specifications.
| Current Rating | 6A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Position | 0.374inch |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AGL |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGL402202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.