
DPDT signal relay with a 9VDC coil voltage and 15.5mA coil current, featuring a 1A contact current rating and gold/silver contact material. This through-hole mounted component offers a 125V AC and 110V DC maximum voltage rating, with operate and release times of 4ms. Operating within a -40°C to 85°C temperature range, this RoHS compliant relay has a power consumption of 140mW and measures 10.6x5.7x9mm.
Panasonic AGN20009 technical specifications.
| Package/Case | DIP |
| Coil Current | 15.5mA |
| Coil Resistance | 579R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 5.7mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGN |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN20009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
