This DPDT electromechanical relay features a 9V DC coil voltage and 15.5mA coil current, with a coil resistance of 579 ohms. It can switch up to 30W of power and 1A of current. The relay has a non-latching construction and operates within a temperature range of -40 to 85 degrees Celsius. It is available in a through-hole DIP package with 8 terminals and a PC pin termination style.
Panasonic AGN20009Z technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 9V |
| Coil Current | 15.5mA |
| Coil Resistance | 579Ohm |
| Maximum Pick-Up Voltage | 6.75VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|37.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Panasonic AGN20009Z to view detailed technical specifications.
No datasheet is available for this part.