DPDT general purpose electromechanical relay featuring a 1.5VDC coil with 140mW power consumption and 93.8mA current. Offers a 1A contact rating with silver and gold contact material, suitable for AC/DC output up to 125VAC and 110VDC. Through-hole mounting with PC pin termination, operating within a -40°C to 85°C temperature range. RoHS compliant with a 4ms operate and release time.
Panasonic AGN2001H technical specifications.
| Package/Case | DIP |
| Coil Current | 93.8mA |
| Coil Power | 140mW |
| Coil Resistance | 16R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGN |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN2001H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.