The AGN2001HX is a DPDT 2-Form-C relay from Panasonic with a 1.5VDC coil voltage and 93.8mA coil current. It has a maximum pick-up voltage of 1.125VDC and a minimum dropout voltage of 0.15VDC. The relay can switch up to 30W of power or 37.5VA at a maximum AC switching voltage of 125V and a maximum DC switching voltage of 110V. It features a non-latching relay construction and an operate time of 4ms. The AGN2001HX is available in a DIP package and is rated for operation between -40°C and 85°C.
Panasonic AGN2001HX technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 1.5V |
| Coil Current | 93.8mA |
| Coil Resistance | 16Ohm |
| Maximum Pick-Up Voltage | 1.125VDC |
| Minimum Dropout Voltage | 0.15VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Power | 30W|37.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Panasonic AGN2001HX to view detailed technical specifications.
No datasheet is available for this part.