The AGN2001HZ is a DPDT non-latching relay with a 1.5VDC coil voltage and a maximum switching power of 30W. It features a 4ms operate time and a maximum switching voltage of 125VAC. The relay is constructed with a non-latching mechanism and has a termination style of PC Pin. It is available in an 8-pin DIP package and is suitable for through-hole mounting. The AGN2001HZ operates within a temperature range of -40 to 85°C.
Panasonic AGN2001HZ technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 1.5V |
| Coil Current | 93.8mA |
| Coil Resistance | 16Ohm |
| Maximum Pick-Up Voltage | 1.125VDC |
| Minimum Dropout Voltage | 0.15VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Power | 30W|37.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Panasonic AGN2001HZ to view detailed technical specifications.
No datasheet is available for this part.