DPDT general purpose electromechanical relay with DC input and AC/DC output. Features a 4.5VDC coil voltage, 0.031A coil current, and 140mW coil power. Contact rating is 1A at 110VDC. Through-hole, straight mount termination type with solder connections. Operates within a temperature range of -40°C to 85°C. ROHS compliant.
Panasonic AGN2004H technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic AGN2004H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.