
Panasonic AGN2004HJ technical specifications.
| Coil Current | 31mA |
| Coil Resistance | 145R |
| Coil Voltage (DC) | 4.5V |
| Contact Material | Silver, Gold |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ratings | IP67 |
| Switching Current | 1A |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN2004HJ to view detailed technical specifications.
No datasheet is available for this part.
