
DPDT telecom relay featuring a 3VDC coil with 46.7mA current and 140mW power consumption. Offers 1A contact current rating with gold/silver contact material, capable of switching up to 110VDC or 125VAC. Surface mountable with gull wing termination, this non-latching relay boasts 4ms operate and release times and operates within a -40°C to 85°C temperature range. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Panasonic AGN200A03X technical specifications.
| Coil Current | 46.7mA |
| Coil Resistance | 64.2R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGN |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN200A03X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
