
DPDT general purpose electromechanical relay featuring a 9VDC coil with 140mW power consumption and 15.5mA coil current. Offers a 1A contact current rating with gold/silver contact material, suitable for DC input and AC/DC output applications. Surface mount termination with gull wing leads, operating within a -40°C to 85°C temperature range. Designed for telecom applications with a 4ms operate and release time.
Panasonic AGN200A09Z technical specifications.
| Coil Current | 15.5mA |
| Coil Resistance | 579R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGN |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN200A09Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
