DPDT general purpose electromechanical relay featuring a DC input coil rated for 12VDC and 0.012A (140mW). Contact ratings include 1A switching capacity with a maximum voltage of 110VDC. Designed for surface mount-straight termination with solder connections. Operates reliably within a temperature range of -40°C to 85°C.
Panasonic AGN200A12 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic AGN200A12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.