DPDT general purpose electromechanical relay designed for power and signal applications. Features a DC input coil with 4.5VDC voltage, 0.031A current, and 140mW power consumption. Offers a 1A contact rating with a maximum switching voltage of 110VDC, suitable for AC/DC output. Surface mount-straight termination with solder pins ensures secure connection. Operates reliably within a temperature range of -40°C to 85°C.
Panasonic AGN200A4H technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic AGN200A4H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.