
DPDT signal relay with a 9VDC coil voltage and 579 Ohm coil resistance, featuring a 1A contact current rating and gold/silver contact material. This surface mount relay offers a 125VAC/110VDC maximum voltage rating and operates within a -40°C to 85°C temperature range. With a 140mW power consumption and 4ms operate/release times, it is supplied on tape and reel for efficient assembly.
Panasonic AGN200S09Z technical specifications.
| Coil Current | 15.5mA |
| Coil Power | 140mW |
| Coil Resistance | 579R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGN |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN200S09Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.