The Panasonic AGN21024X is a DPDT latching relay with a contact arrangement of 2 Form C. It operates at a DC coil voltage of 24VDC and a coil current of 5mA. The relay has a coil resistance of 4.8K ohms and a maximum pick-up voltage of 18VDC. It can switch up to 125VAC and 110VDC with a maximum switching power of 30W or 37.5VA. The relay is mounted through a hole and has a termination style of PC pin with 8 terminals. It features a latching single coil construction with an operate time of 4ms. The Panasonic AGN21024X is suitable for use in temperatures ranging from -40°C to 85°C.
Panasonic AGN21024X technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 5mA |
| Coil Resistance | 4.8KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Power | 30W|37.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Panasonic AGN21024X to view detailed technical specifications.
No datasheet is available for this part.