
DPDT Signal Relay with a 9VDC coil voltage and 810 Ohm coil resistance, drawing 11.1mA and consuming 100mW. Features a 1A contact current rating with gold/silver contact material, suitable for general-purpose and telecom applications. Offers a 125VAC/110VDC maximum voltage rating and operates within a -40°C to 85°C temperature range. Surface mountable with gull wing termination, this relay has a 4ms operate and release time.
Panasonic AGN210S09 technical specifications.
| Coil Current | 11.1mA |
| Coil Power | 100mW |
| Coil Resistance | 810R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGN |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN210S09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
