
DPDT signal relay for general-purpose applications, featuring a 1.5VDC coil with 66.7mA current, 100mW power, and 22.5 Ohm resistance. This single-coil latching relay offers a 1A contact current rating with gold/silver contacts and supports up to 125VAC or 110VDC. Designed for surface mount with gull wing termination, it operates within a -40°C to 85°C temperature range and boasts a 4ms operate/release time.
Panasonic AGN210S1H technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 100mW |
| Coil Resistance | 22.5R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGN |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN210S1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
