
DPDT latching electromechanical relay with DC input and AC/DC output. Features a 4.5VDC coil voltage, 22.2mA coil current, and 100mW coil power. Contact ratings include 1A at 110VDC and 125VAC, with gold/silver contact material. Surface mountable with gull wing termination, operating from -40°C to 85°C.
Panasonic AGN210S4HZ technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 22.2mA |
| Coil Resistance | 202.5R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 5.7mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGN |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN210S4HZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
