The AGN26003 is an 8-channel DPDT relay with a 3VDC coil voltage and a maximum switching power of 30W. It has a maximum DC switching voltage of 110VDC and a maximum switching current of 1A. The relay is constructed with a non-latching design and has an operate time of 4ms. It is rated for operation between -40°C and 70°C and is available in a DIP package with a through-hole mounting style.
Panasonic AGN26003 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| Product Length (mm) | 10.6 |
| Product Depth (mm) | 5.7 |
| Product Height (mm) | 9 |
| Product Weight (g) | 1 |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 33.3mA |
| Coil Resistance | 90Ohm |
| Maximum Pick-Up Voltage | 2.4VDC |
| Minimum Dropout Voltage | 0.3VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|37.5VA |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8536490050 |
| Schedule B | 8536490050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic AGN26003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.