
The Panasonic AGN26006 is a general purpose electromechanical relay with a maximum current rating of 1A and a maximum voltage rating of 110V DC or 125V AC. It has a coil resistance of 360R and a coil voltage of 6V DC. The relay is rated for operation between -40°C and 70°C and has a power consumption of 100mW. It is available in a DIP package and is mounted through a hole. The relay is compliant with RoHS regulations.
Panasonic AGN26006 technical specifications.
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Resistance | 360R |
| Coil Type | Latching |
| Coil Voltage (DC) | 6V |
| Contact Material | Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN26006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.