The AGN26009X is a DPDT 2-Form-C relay with a 6V DC coil voltage and 16.7mA coil current. The coil resistance is 360 ohms and the maximum pick-up voltage is 4.8VDC. It can handle a maximum AC switching voltage of 125V and a maximum DC switching voltage of 110V, with a maximum switching power of 30W or 37.5VA. The relay is constructed with a non-latching design and has an operate time of 4ms. It is available in a DIP package and is rated for operation between -40°C and 70°C.
Panasonic AGN26009X technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 6V |
| Coil Current | 16.7mA |
| Coil Resistance | 360Ohm |
| Maximum Pick-Up Voltage | 4.8VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Power | 30W|37.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for Panasonic AGN26009X to view detailed technical specifications.
No datasheet is available for this part.