
DPDT signal relay featuring a 24VDC coil with 5mA coil current and 120mW coil power. Offers a 1A contact current rating with gold and silver contact material, and a maximum voltage rating of 125VAC or 110VDC. This through-hole mount component has a 4ms operate and release time, a life expectancy of 100,000 hours, and operates within a -40°C to 70°C temperature range.
Panasonic AGN26024 technical specifications.
| Package/Case | DIP |
| Coil Current | 5mA |
| Coil Power | 120mW |
| Coil Resistance | 4.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 5.7mm |
| Height | 9mm |
| Length | 10.6mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole, PCB |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 120mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGN |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN26024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
