Panasonic AGN260S1H technical specifications.
| Coil Current | 66.7mA |
| Coil Resistance | 22.5R |
| Coil Type | Latching |
| Coil Voltage (DC) | 1.5V |
| Contact Material | Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN260S1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
