
DPDT general purpose relay featuring 2A contact current rating and 110VDC/125VAC contact voltage rating. This through-hole mount component operates with a 6VDC coil voltage, 23.3mA coil current, and 140mW coil power. Contact material includes gold and silver, with operate and release times of 4ms. The relay is RoHS compliant and designed for DC input with random AC/DC output.
Panasonic AGQ20006 technical specifications.
| Package/Case | DIP |
| Coil Current | 23.3mA |
| Coil Power | 140mW |
| Coil Resistance | 257R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGQ |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGQ20006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
