
DPDT telecom relay featuring a 1.5VDC coil with 93.8mA current and 140mW power consumption. Offers 2A contact current rating with Gold/Silver contact material, capable of switching up to 110VDC or 125VAC. Through-hole mounting with PC pin termination, this non-latching relay boasts 4ms operate and release times. Operates within a -40°C to 85°C temperature range and is RoHS compliant.
Panasonic AGQ2001H technical specifications.
| Package/Case | DIP |
| Coil Current | 93.8mA |
| Coil Resistance | 16R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGQ |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGQ2001H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
