
General purpose electromechanical relay featuring a DPDT (2 Form C) contact configuration. Offers a 2A contact rating at 110VDC or 125VAC, with gold/silver contact material. Coil operates at 24VDC with a 230mW power consumption and 9.6mA coil current. Through-hole mounting with a 2.2mm pitch and DIP package. RoHS compliant and rated IP67.
Panasonic AGQ20024 technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 9.6mA |
| Coil Power | 230mW |
| Coil Resistance | 2.504kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Type | 2 change-overs |
| Current Rating | 1A |
| Depth | 7.2mm |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Life (Hours) | 5Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole, PCB |
| Number of Contacts | 2 |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.2mm |
| Power Consumption | 230mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGQ |
| Switching Current | 1A |
| Termination | PC Pin |
| Test Voltage | 1.5kV |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 110V |
| Weight | 1g |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGQ20024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
