
General purpose electromechanical relay featuring 2 Form C (DPDT) contacts. Rated for 2A at 110VDC contact voltage and 0.031A at 4.5VDC coil voltage, with a coil power consumption of 140mW. Operates across a temperature range of -40°C to 85°C. This DC input relay offers random switching and AC/DC output, with a through-hole straight mount termination type suitable for soldering. Features 8 terminals.
Panasonic AGQ2004H technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic AGQ2004H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.