
General purpose electromechanical relay featuring 2 Form C (DPDT) contacts, capable of switching up to 2A at 110VDC. Coil operates at 12VDC with a 0.012A current draw and 140mW power consumption. Designed for surface mount applications with straight solder termination and 8 terminals. Operating temperature range spans from -40°C to 85°C.
Panasonic AGQ200A12 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic AGQ200A12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.