
DPDT Signal Relay with a 6VDC coil voltage and 2A contact current rating. Features gold and silver contact material, 125VAC/110VDC voltage ratings, and a surface mount termination with gull wing leads. Operates within a -40°C to 85°C temperature range with a 4ms operate and release time. This lead-free, RoHS compliant component offers 140mW power consumption and is packaged in a rail/tube for 50 units.
Panasonic AGQ200S06 technical specifications.
| Coil Current | 23.3mA |
| Coil Resistance | 257R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 7.2mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGQ |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 110V |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGQ200S06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
