
General purpose electromechanical relay featuring a DPDT (2 Form C) configuration for both power and signal applications. This surface mount device operates with a 9VDC coil voltage and 140mW coil power, drawing 15.5mA. Contact ratings include 2A maximum current and up to 110VDC or 125VAC voltage handling, with gold/silver contact material. Designed for DC input and AC/DC output, it offers 4ms operate and release times and is RoHS compliant.
Panasonic AGQ200S09 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 15.5mA |
| Coil Power | 140mW |
| Coil Resistance | 579R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGQ |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGQ200S09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.