
General purpose electromechanical relay featuring a DPDT (2 Form C) configuration. This telecom relay offers a 2A contact current rating with a 110VDC and 125VAC maximum voltage rating. It operates with a 12VDC coil voltage, 100mW coil power, and 8.3mA coil current. Designed for through-hole PCB mounting, this RoHS compliant component boasts a 4ms operate and release time, and a contact life of 100,000 hours.
Panasonic AGQ21012 technical specifications.
| Application(s) | SIGNAL |
| Package/Case | DIP |
| Coil Current | 8.3mA |
| Coil Power | 100mW |
| Coil Resistance | 1.44kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 7.2mm |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole, PCB |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGQ |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGQ21012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.