
General purpose electromechanical relay featuring a DPDT (2 Form C) configuration. This telecom relay offers a 2A contact current rating with a maximum AC voltage rating of 125V and a maximum DC voltage rating of 110V. It operates with a 24VDC coil voltage, consuming 120mW of power, and has a coil current of 5mA. The relay utilizes gold and silver contact materials and mounts via through-hole termination.
Panasonic AGQ21024 technical specifications.
| Package/Case | DIP |
| Coil Current | 5mA |
| Coil Resistance | 4.8kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 120mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGQ |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGQ21024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.