
General purpose electromechanical relay featuring a DPDT (2 Form C) contact configuration with a 2A contact current rating and 125V AC / 110V DC contact voltage rating. This through-hole mount relay operates with a 4.5V DC coil voltage, 100mW coil power, and 22.2mA coil current. Designed for signal applications, it offers a 4ms operate and release time, gold/silver contact material, and a mechanical life of 100,000 hours. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Panasonic AGQ2104H technical specifications.
| Application(s) | SIGNAL |
| Package/Case | DIP |
| Coil Current | 22.2mA |
| Coil Power | 100mW |
| Coil Resistance | 202.5R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Type | 2 change-overs |
| Depth | 7.2mm |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole, PCB |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGQ |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 1g |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGQ2104H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
