
DPDT signal relay featuring a 9VDC coil voltage and 2A contact current rating. This surface mount component offers a latching, single coil design with a coil resistance of 810 ohms and 100mW power consumption. Contact material includes gold and silver, with maximum AC and DC voltage ratings of 125V and 110V respectively. Operate and release times are both 4ms, and the component is RoHS compliant and lead-free.
Panasonic AGQ210A09 technical specifications.
| Coil Current | 11.1mA |
| Coil Power | 100mW |
| Coil Resistance | 810R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGQ |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGQ210A09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.