
DPDT telecom relay with 2 Form C contacts, rated for 2A at 110VDC or 125VAC. Features a 1.5VDC, 66.7mA coil with 100mW power consumption and 22.5 Ohm resistance. Surface mountable with gull wing termination, offering 4ms operate and release times. Operates across a -40°C to 85°C temperature range and is RoHS compliant.
Panasonic AGQ210A1H technical specifications.
| Coil Current | 66.7mA |
| Coil Resistance | 22.5R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGQ |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGQ210A1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.