
DPDT telecom relay featuring a 3VDC, 100mW latching coil with 90 ohms resistance and 33.3mA current. Offers 2A contact rating with gold/silver contacts, capable of switching up to 110VDC or 125VAC. Surface mount design with gull wing termination, measuring 10.6mm x 7.2mm, operates within -40°C to 85°C. Includes 4ms operate and release times, with RoHS compliance.
Panasonic AGQ210S03 technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 90R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 7.2mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGQ |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGQ210S03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
