
DPDT signal relay with a 12VDC coil voltage and 2A contact current rating. Features gold/silver contact material, surface mount termination with gull wing leads, and a compact 10.6mm x 7.2mm x 5.2mm footprint. Operates within a -40°C to 85°C temperature range, offering 4ms operate and release times. This latching, single-coil relay boasts a 100,000-hour mechanical life and is RoHS compliant.
Panasonic AGQ210S12 technical specifications.
| Application(s) | SIGNAL |
| Coil Current | 8.3mA |
| Coil Power | 100mW |
| Coil Resistance | 1.44kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 7.2mm |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount, PCB |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGQ |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGQ210S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
