
DPDT signal relay with a 2A contact current rating and 125VAC/110VDC maximum voltage rating. Features a 24VDC latching single coil with 5mA coil current, 120mW power consumption, and 4.8kΩ coil resistance. Surface mountable with gull wing termination, this telecom relay offers 4ms operate and release times. Gold and silver contact material ensures reliability across a -40°C to 85°C operating temperature range. Packaged on tape and reel, this RoHS compliant component is lead-free.
Panasonic AGQ210S24Z technical specifications.
| Coil Current | 5mA |
| Coil Power | 120mW |
| Coil Resistance | 4.8kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Power Consumption | 120mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGQ |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGQ210S24Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.