
The Panasonic AGQ26006 is a DPDT latching relay with a coil current of 16.7mA and a coil resistance of 360R. It operates at a maximum voltage rating of 110V DC and a maximum operating temperature of 70°C. This relay is RoHS compliant and features a silver contact material. It is available in a through-hole package with a packaging quantity of 50 units per rail/Tube.
Panasonic AGQ26006 technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 360R |
| Coil Type | Latching |
| Coil Voltage (DC) | 6V |
| Contact Material | Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| RoHS Compliant | Yes |
| Series | AGQ |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGQ26006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.