
DPDT, 2 Form C general purpose electromechanical relay with a 1.5VDC coil voltage and 66.7mA coil current. Features a 2A contact current rating, 110VDC and 125VAC contact voltage ratings, and gold/silver contact material. Operates within a -40°C to 70°C temperature range with 4ms operate and release times. Through-hole mounted with PC pin termination, this RoHS compliant relay consumes 100mW of power.
Panasonic AGQ2601H technical specifications.
| Package/Case | DIP |
| Coil Current | 66.7mA |
| Coil Resistance | 22.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGQ |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGQ2601H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
