
DPDT telecom relay featuring a 2A contact rating at 110VDC or 125VAC. Coil operates at 24VDC with 5mA current and 120mW power consumption. Surface mount design with gull wing termination, offering 4ms operate and release times. Gold/silver contact material ensures reliable performance across a -40°C to 70°C operating temperature range.
Panasonic AGQ260S24 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 5mA |
| Coil Resistance | 4.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 120mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGQ |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGQ260S24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
