Panasonic AGX205 technical specifications.
| Pole Throw Configuration | DPST |
| Max Current Rating | 10.1@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Plunger |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic AGX205 to view detailed technical specifications.
No datasheet is available for this part.