Panasonic AGX206F technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 10.1A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Force | 3.9N |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AGX206F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.