The Panasonic AGX226 is a DPST safety interlock switch with a maximum current rating of 16 amps at 250 volts AC and a maximum DC voltage rating of 30 volts. It features a plunger actuator style and quick connect termination. The switch is designed for panel mount applications and has a mechanical life of 1,000,000 cycles. The operating temperature range is from -25 to 85 degrees Celsius.
Panasonic AGX226 technical specifications.
| Pole Throw Configuration | DPST |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Plunger |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic AGX226 to view detailed technical specifications.
No datasheet is available for this part.