The AGX306 is a 3PST safety interlock switch from Panasonic, rated for 10.1A at 250VAC and 48VDC. It features a plunger actuator style and quick connect termination. The switch is designed for panel mount applications and has a mechanical life of 1,000,000 cycles. It operates within a temperature range of -25°C to 85°C.
Panasonic AGX306 technical specifications.
| Pole Throw Configuration | 3PST |
| Max Current Rating | 10.1@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 48V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Plunger |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic AGX306 to view detailed technical specifications.
No datasheet is available for this part.