Panasonic AGX726 technical specifications.
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Operating Position | 0.276inch |
| Overtravel | 0.158inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | AGX |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGX726 to view detailed technical specifications.
No datasheet is available for this part.