
Panasonic AH16849A technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Solder |
| Operating Force | 0.7N |
| Packaging | Rail/Tube |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AH16849A to view detailed technical specifications.
No datasheet is available for this part.
