The AH7 Series SPST On-Mom Chassis Mount Switch from Panasonic has a current rating of 15A and a DC rated voltage of 125V. It operates within a temperature range of -25°C to 80°C and features a throw configuration of SPST. The switch has a series designation of AH7 and a switch function of On-Mom. It is lead free and suitable for use in chassis mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AH72556559-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 15A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 0.815inch |
| Overtravel | 0.03inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Series | AH7 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AH72556559-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.