The Panasonic AH7281361 is a basic and snap action switch with a switch configuration of N.C. and a pole throw configuration of SPST. It features a short hinge lever actuator style and can handle a maximum current rating of 3 amps at 250VAC. The switch has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 24V. It is designed to last for 100,000 electrical cycles and can operate within a temperature range of -25°C to 80°C. The Panasonic AH7281361 is a screw mount switch with a quick connect termination style.
Panasonic AH7281361 technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 3@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 24V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic AH7281361 to view detailed technical specifications.
No datasheet is available for this part.