This Panasonic switch features a short hinge lever actuator style and a maximum current rating of 3 amps at 250VAC. The switch has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 24V. It is designed for screw mount applications and has an electrical life of 100,000 operations.
Panasonic AH7281362 technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 3@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 24V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic AH7281362 to view detailed technical specifications.
No datasheet is available for this part.