This Panasonic switch has a maximum current rating of 15 amps at 250 volts AC, with a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 125 volts. It features a screw mount termination style and a pin plunger actuator style. The switch has an electrical life of 100,000 cycles and operates within a temperature range of -25 to 80 degrees Celsius.
Panasonic AH732079A technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 15@250VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max DC Voltage Rating | 125@(CSA/UL)V |
| Electrical Life | 100000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 3.92N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic AH732079A to view detailed technical specifications.
No datasheet is available for this part.